531836-2
Description: HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL,#2-56

Overview of 531836-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 531836-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 531836-2 by TE Connectivity

531836-2
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POST STABILIZER
Body Breadth
0.248 inch
Body Depth
0.4 inch
Body Length
2.855 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
SHRD ENDS
Terminal Length
0.405 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
40
Want to compare parts?
  1. 531836-2
    TE Connectivity
    HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL,#2-56
    VS

Alternate Parts for 531836-2

This table gives cross-reference parts and alternative options found for 531836-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531836-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531834-2 HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL,#2-56 TE Connectivity 531836-2 vs 531834-2
201C04L Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Receptacle NICOMATIC 531836-2 vs 201C04L
363303K01 Board Connector, 6 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, IDC Terminal, Polarized Lck, Natural Insulator, Plug Lumberg Connect GmbH 531836-2 vs 363303K01
363303K00 Board Connector, 6 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, IDC Terminal, Polarized Lck, Natural Insulator, Plug Lumberg Connect GmbH 531836-2 vs 363303K00
201C04 Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Receptacle NICOMATIC 531836-2 vs 201C04
201S04L Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Receptacle NICOMATIC 531836-2 vs 201S04L
201S04 Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Receptacle NICOMATIC 531836-2 vs 201S04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531836-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531836-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 531836-2 would you like to use for your alert(s)?
  • Please alert me when 531836-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 531836-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531836-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 531836-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531836-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531836-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: