-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ROW BOX PIN 70 POS R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4832
|
Newark | Headers & Wire Housings 2R Box Pin 70P R/A |Amp Te Connectivity 531722-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$474.1600 / $542.2100 | Buy Now |
DISTI #
15H9384
|
Newark | 2 Row Box Pin 70 Pos R/A |Amp Te Connectivity 531722-5 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.6500 | Buy Now |
DISTI #
2266-531722-5-ND
|
DigiKey | CONN HEADER R/A 70POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$459.3500 / $477.3700 | Buy Now |
DISTI #
531722-5-ND
|
DigiKey | CONN HEADER R/A 70POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$431.3556 | Buy Now |
DISTI #
531722-5
|
Avnet Americas | Conn Box Connector PIN 70 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 531722-5) RoHS: Compliant Min Qty: 32 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$376.0896 / $452.5824 | Buy Now |
DISTI #
571-531722-5
|
Mouser Electronics | Headers & Wire Housings 2R BOX PIN 70P R/A RoHS: Not Compliant | 0 |
|
$431.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 2 Lead time: 27 Weeks Container: Box | 0Box |
|
$408.6200 | Buy Now |
DISTI #
AMP531722-5
|
Heilind Electronics | 2 ROW BOX PIN 70 POS R/A | Americas - 0 in Stock |
|
$468.7059 | Buy Now |
|
Onlinecomponents.com | box conector pin assy right angle 1001 series w/gasket RoHS: Compliant |
6 Partner Stock |
|
$452.4900 / $459.3500 | Buy Now |
DISTI #
13323119
|
Verical | Conn Shrouded Header (3 Sides) HDR 70 POS 2.54mm Solder RA Side Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$430.7400 / $447.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531722-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531722-5
TE Connectivity
2 ROW BOX PIN 70 POS R/A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.77 inch | |
Body Length | 4.355 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |