-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.6FHR04H,050,S,GIG,08/Sn,HT,SENo
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5316560-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5316560-3
TE Connectivity
.6FHR04H,050,S,GIG,08/Sn,HT,SENo
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.157 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5316560-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5316560-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG13504J3Y-X03-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Foxconn | 5316560-3 vs QG13504J3Y-X03-TR |
KX14-50KLNL | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5316560-3 vs KX14-50KLNL |
KX14-50NLN1L | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5316560-3 vs KX14-50NLN1L |
QTS1050A-2121-8F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5316560-3 vs QTS1050A-2121-8F |
KX14-50NLNL | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5316560-3 vs KX14-50NLNL |
QG2350571Y-H02-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Foxconn | 5316560-3 vs QG2350571Y-H02-TR |
QTS1050A-2121-7F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5316560-3 vs QTS1050A-2121-7F |
KX14-50KLN1L | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5316560-3 vs KX14-50KLN1L |