Part Details for 5316205 by Altech Corporation
Overview of 5316205 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5316205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6645
|
Newark | M20 Multi-Conductor Cord |Altech 5316205 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $7.2900 | Buy Now |
DISTI #
1920-5316205-ND
|
DigiKey | CABLE GLAND M20 POLYAMIDE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5954 | Buy Now |
DISTI #
845-5316205
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M20 Multi-conductor Cord | 0 |
|
$3.9100 / $5.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$3.5900 / $4.8500 | Buy Now |
|
Powell Electronics | M20 Multi-conductor Cord Min Qty: 50 | 1 |
|
$4.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$3.5900 / $4.8500 | Buy Now |
Part Details for 5316205
5316205 CAD Models
5316205 Part Data Attributes
|
5316205
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5316205
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |