Part Details for 5315900 by Altech Corporation
Overview of 5315900 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6638
|
Newark | Pg29, Multi-Conductor Cord |Altech 5315900 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $17.6800 | Buy Now |
DISTI #
5315900-ND
|
DigiKey | CABLE GLAND MULT PG29 POLYAMIDE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6920 | Buy Now |
DISTI #
845-5315900
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG29, Multi-conductor Cord | 0 |
|
$11.8100 / $13.4000 | Order Now |
DISTI #
71240001
|
RS | PG29, Multi-conductor Cord, Grip,10 x 6mm, Polyamide, Gray | Altech Corp 5315900 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8000 / $12.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$9.9500 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 0 |
|
$9.8000 / $12.0300 | Buy Now |
DISTI #
10112596
|
TestEquity LLC | Altech 5315900 PG29, Multi-conductor Cord Grip,10 x 6mm,Polyamide,Gray | 0 |
|
$12.0300 | Buy Now |
Part Details for 5315900
5315900 CAD Models
5315900 Part Data Attributes
|
5315900
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315900
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |