Part Details for 5314 by Cobham RFMW Solutions
Overview of 5314 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5314BRMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314BRMZ | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314ARMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. |
Part Details for 5314
5314 CAD Models
5314 Part Data Attributes
|
5314
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
5314
Cobham RFMW Solutions
RF Connector Adapter, 7/16-DIN-SMA, Panel Mount, Female-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-DIN-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.8 |