Part Details for 5312F1 by Industrial Devices Inc
Overview of 5312F1 by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 5312F1
5312F1 CAD Models
5312F1 Part Data Attributes
|
5312F1
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5312F1
Industrial Devices Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Overall Height | 17 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 90 deg |