Part Details for 531271-1 by TE Connectivity
Overview of 531271-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 531271-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9655
|
Newark | Hsg Amp Leaf 15 Pos Rohs Compliant: Yes |Amp Te Connectivity 531271-1 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
531271-1-ND
|
DigiKey | CONN CARDEDGE HSG 30POS .156 BLK Min Qty: 1100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4561 | Buy Now |
DISTI #
531271-1
|
Avnet Americas | Conn Housing RCP 15 POS 3.96mm Crimp ST - Bulk (Alt: 531271-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-531271-1
|
Mouser Electronics | Standard Card Edge Connectors HSG AMP LEAF 15 POS RoHS: Compliant | 0 |
|
$27.0900 | Order Now |
DISTI #
000000000000671353
|
Sager | Standard Card Edge Connectors HSG AMP LEAF 15 POS | 0 |
|
Buy Now |
Part Details for 531271-1
531271-1 CAD Models
531271-1 Part Data Attributes
|
531271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531271-1
TE Connectivity
HSG AMP LEAF 15 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.7 inch | |
Body Length | 2.782 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG |