Part Details for 53120 by Micropac Industries Inc
Overview of 53120 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for 53120
53120 CAD Models
53120 Part Data Attributes
|
53120
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
53120
Micropac Industries Inc
Solid State Relay, 1-Channel, 500V Isolation, PGIN-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | PGIN-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Input Type | DC | |
Isolation Voltage-Max | 500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4.8 mm | |
Overall Length | 11.8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |