Part Details for 531133-7 by TE Connectivity
Overview of 531133-7 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 531133-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8867
|
Newark | Pg Spr Spd 22-16Com22-18Mil 10 |Amp Te Connectivity 531133-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$621.8400 / $711.0800 | Buy Now |
DISTI #
89C1959
|
Newark | 3 Row Box Pin 210P R/A Unseal |Amp Te Connectivity 531133-7 RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.6400 | Buy Now |
DISTI #
2266-531133-7-ND
|
DigiKey | CONN HEADER R/A 210P 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
510 In Stock |
|
$344.4500 / $626.0400 | Buy Now |
DISTI #
531133-7-ND
|
DigiKey | CONN HEADER R/A 210P 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.4751 | Buy Now |
DISTI #
531133-7
|
Avnet Americas | Conn Box Connector PIN 210 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 531133-7) RoHS: Not Compliant Min Qty: 81 Package Multiple: 3 Lead time: 28 Weeks, 2 Days Container: Bulk | 23 Factory Stock |
|
$395.5200 / $543.0572 | Buy Now |
DISTI #
571-531133-7
|
Mouser Electronics | Headers & Wire Housings 3 ROW BOX PIN 210P R/A UNSEAL | 0 |
|
$586.7200 | Order Now |
DISTI #
AMP531133-7
|
Heilind Electronics | 3 ROW BOX PIN 210P R/A UNSEAL | Americas - 0 in Stock |
|
$614.6765 | Buy Now |
|
Onlinecomponents.com | PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS RoHS: Compliant |
510 Partner Stock |
|
$521.6300 / $571.1500 | Buy Now |
DISTI #
65674927
|
Verical | Conn Shrouded Header (4 Sides) HDR 210 POS 2.54mm Solder RA Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 510 |
|
$323.0000 / $587.0500 | Buy Now |
DISTI #
5311337-TEC
|
TME | 531133-7 | 510 |
|
Buy Now |
Part Details for 531133-7
531133-7 CAD Models
531133-7 Part Data Attributes
|
531133-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531133-7
TE Connectivity
3 ROW BOX PIN 210P R/A UNSEAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Additional Feature | STANDARD: MIL-C-55302 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.75 inch | |
Body Length | 7.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 210 |