Part Details for 53112931 by Lapp Group
Overview of 53112931 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 53112931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53112931-ND
|
DigiKey | CABLE GLAND 7-15MM M32 POLYAMIDE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
143 In Stock |
|
$5.4017 / $11.3600 | Buy Now |
DISTI #
70123440
|
RS | Strain Relief, Skintop Click, Black, IP68, M-32 with Reducer | Lapp Group 53112931 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 248 |
|
$2.5400 | Buy Now |
DISTI #
LP-53112931
|
TME | Cable gland, IP68, polyamide, black, push-in, Ømount.hole: 32.3mm Min Qty: 1 | 0 |
|
$2.3800 / $3.0800 | RFQ |