Part Details for 531102B02500 by BOYD Laconia
Overview of 531102B02500 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531102B02500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 161 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for 531102B02500
531102B02500 CAD Models
531102B02500 Part Data Attributes
|
531102B02500
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
531102B02500
BOYD Laconia
Heat Sink; Package/Case:TO-220; Thermal Resistance:10.4 C/W; Mounting Type:Through Hole; Length:12.7mm; Height:38.1mm; Width:34.92mm; Body Material:Plastic; Color:Black; Leaded Process Compatible:No RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aavid Thermalloy |