Part Details for 531101-1 by TE Connectivity
Overview of 531101-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 531101-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4818
|
Newark | Telecom And Datacom Connector 128 Contact(S) |Amp Te Connectivity 531101-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.6300 | Buy Now |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, MINI-BOX RECEPTACLE CONTACT | 0 |
|
$273.5000 / $294.6500 | Buy Now |
DISTI #
531101-1
|
TTI | Headers & Wire Housings MINI-BOX RCPT ASSY 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 6 Container: Each | Americas - 0 |
|
$251.3800 | Buy Now |
DISTI #
TE Connectivity 531101-1
|
PEI Genesis | Telecom and Datacom Connecto | 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR ASSEMBLY, MINI-BOX RECEPTACLE CONTACT | 0 |
|
$273.5000 / $294.6500 | Buy Now |
Part Details for 531101-1
531101-1 CAD Models
531101-1 Part Data Attributes:
|
531101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531101-1
TE Connectivity
MINI-BOX RCPT ASSY 128 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |