Part Details for 53105 by Thomas & Betts
Overview of 53105 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-105HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. | |
88953-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. |
Price & Stock for 53105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H6798
|
Newark | Cu Tp 1Hl Lug Hd Std No6 1/4B Gry |Abb Thomas & Betts 53105 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4100 / $35.5500 | Buy Now |
|
Onlinecomponents.com | One-Hole Heavy Duty Lug - Standard Barrel-Blind End - #6 AWG - Copper - Tin Plated - Gray RoHS: Compliant | 0 |
|
$77.8100 / $100.8300 | Buy Now |
|
Master Electronics | One-Hole Heavy Duty Lug - Standard Barrel-Blind End - #6 AWG - Copper - Tin Plated - Gray RoHS: Compliant | 0 |
|
$77.8100 / $100.8300 | Buy Now |
Part Details for 53105
53105 CAD Models
53105 Part Data Attributes
|
53105
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
53105
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |