Part Details for 53103-0454 by Molex
Overview of 53103-0454 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8753103TA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
5962-8753103XA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
68653-103HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 53103-0454
53103-0454 CAD Models
53103-0454 Part Data Attributes
|
53103-0454
Molex
Buy Now
Datasheet
|
Compare Parts:
53103-0454
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53103-0454
This table gives cross-reference parts and alternative options found for 53103-0454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53103-0454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93944-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 53103-0454 vs 93944-504 |
HB1204V-KP8W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 53103-0454 vs HB1204V-KP8W |
TSS-104-01-G-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 53103-0454 vs TSS-104-01-G-S |
H-ATNL-1X04-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, 120 Degree, Solder Terminal, LEAD FREE | Morethanall Co Ltd | 53103-0454 vs H-ATNL-1X04-LF |
TSW-104-29-F-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 53103-0454 vs TSW-104-29-F-S |
53398-0484 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Molex | 53103-0454 vs 53398-0484 |
TSW-104-30-S-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 53103-0454 vs TSW-104-30-S-S |
342704-7 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 53103-0454 vs 342704-7 |
HB1204F-KK3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 53103-0454 vs HB1204F-KK3 |
68418-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 53103-0454 vs 68418-504 |