Part Details for 531002B02500G by BOYD Laconia
Overview of 531002B02500G by BOYD Laconia
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531002B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS351-ND
|
DigiKey | HEATSINK TO-220 W/PINS 1" TALL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7530 In Stock |
|
$1.0447 / $1.5500 | Buy Now |
DISTI #
532-531002B25G
|
Mouser Electronics | Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 13.4 Degree C/W, 2.67mm Hole, 25.4mm RoHS: Compliant | 2695 |
|
$1.0200 / $1.5100 | Buy Now |
|
Future Electronics | TO-220 Package 13.40 C/W Thermal Resistance Heat Sink with Radial Fins RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4146Tray |
|
$0.9000 / $1.1100 | Buy Now |
|
Future Electronics | TO-220 Package 13.40 C/W Thermal Resistance Heat Sink with Radial Fins RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.1200 / $1.2700 | Buy Now |
DISTI #
AAV531002B02500G
|
Heilind Electronics | Americas - 6635 in Stock |
|
$5.3180 / $6.9022 | Buy Now | |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized RoHS: Compliant |
5834 In Stock |
|
$1.1500 / $1.7300 | Buy Now |
DISTI #
78416256
|
Verical | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized Min Qty: 54 Package Multiple: 54 Date Code: 2349 | Americas - 2268 |
|
$1.2337 / $1.5385 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | HEAT SINK, 13.4OHM, EXTRUDED, U, RADIAL, ALUMINUM, ANODIZED | 1 |
|
$1.8200 | Buy Now |
Part Details for 531002B02500G
531002B02500G CAD Models
531002B02500G Part Data Attributes:
|
531002B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
531002B02500G
BOYD Laconia
Heat Sink, 13.4ohm, Extruded, U, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 34.92 mm | |
Profile | U | |
Thermal Resistance | 13.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |