Part Details for 531-40165 by Amphenol RF
Overview of 531-40165 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-109401650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
51940-165LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Vertical Receptacle. | |
54122-809401650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |
Price & Stock for 531-40165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2451
|
Newark | F-Type Right Angle Pcb Jack Through Hole Bulkhead Rear Mount 75 Ohm |Amphenol Rf 531-40165 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $9.5100 | Buy Now |
DISTI #
531-40165-ND
|
DigiKey | F-TYPE RIGHT ANGLE PCB JACK, IP- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$7.1195 / $11.7800 | Buy Now |
DISTI #
V36:1790_19096391
|
Arrow Electronics | Conn Type F 0Hz to 2.15GHz 75Ohm Solder RA Thru-Hole RCP Tin Bag Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Americas - 99 |
|
$7.0920 / $8.7680 | Buy Now |
DISTI #
71634815
|
RS | F-Type Right Angle PCB Jack, Bulkhead, 75 Ohm | Amphenol RF 531-40165 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5000 / $10.1100 | RFQ |
DISTI #
AMR531-40165
|
Heilind Electronics | F-TYPE RIGHT ANGLE PCB JACK, I 0 | Americas - 0 in Stock |
|
$7.7969 / $9.1429 | Buy Now |
|
Onlinecomponents.com | RF Connector F-Type Right Angle PCB Jack IP-67 Bulkhead 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.9000 / $12.6700 | Buy Now |
DISTI #
531-40165
|
TME | Connector: F, socket, female, angled 90°, 75Ω, THT, PTFE, tinned Min Qty: 1 | 0 |
|
$7.6200 / $11.3800 | RFQ |
DISTI #
AMR531-40165
|
Interstate Connecting Components | F-TYPE RIGHT ANGLE PCB JACK, I 0 | 0 |
|
$7.7969 / $9.1429 | Buy Now |
DISTI #
531-40165
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.3900 | Buy Now |
|
Master Electronics | RF Connector F-Type Right Angle PCB Jack IP-67 Bulkhead 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.9000 / $12.6700 | Buy Now |