Part Details for 531-40147 by Amphenol Corporation
Overview of 531-40147 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 531-40147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-531-40147
|
Mouser Electronics | RF Adapters - In Series JACK TO JACK ADAPTER 75 OHM RoHS: Compliant | 152 |
|
$4.5900 / $7.8600 | Buy Now |
Part Details for 531-40147
531-40147 CAD Models
531-40147 Part Data Attributes:
|
531-40147
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
531-40147
Amphenol Corporation
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | SN | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C |