Part Details for 531-40144 by Amphenol Corporation
Overview of 531-40144 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 531-40144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-40144
|
Avnet Americas | Conn Type F RCP 900MHz to 2150MHz 75Ohm Solder ST Edge Mount Bright Tin - Trays (Alt: 531-40144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
531-40144
|
Avnet Americas | Conn Type F RCP 900MHz to 2150MHz 75Ohm Solder ST Edge Mount Bright Tin - Trays (Alt: 531-40144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$1.1454 / $1.5554 | Buy Now |
DISTI #
523-531-40144
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT EDGE MOUNT 75 OHM NICKEL PLATE RoHS: Compliant | 0 |
|
$1.4200 / $2.1800 | Order Now |
DISTI #
531-40144
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531-40144
531-40144 CAD Models
531-40144 Part Data Attributes
|
531-40144
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
531-40144
Amphenol Corporation
RF Connector, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |