Part Details for 530TC125M000DGR by Silicon Laboratories Inc
Results Overview of 530TC125M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
530TC125M000DGR Information
530TC125M000DGR by Silicon Laboratories Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 530TC125M000DGR
530TC125M000DGR CAD Models
530TC125M000DGR Part Data Attributes
|
530TC125M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530TC125M000DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530TC125M000DGR
This table gives cross-reference parts and alternative options found for 530TC125M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530TC125M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
530TC125M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 530TC125M000DG |
531TA125M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 531TA125M000BG |
530GB125M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, 5 X 7 MM, ROHS COMPLIANT PACKAGE-6 | 530TC125M000DGR vs 530GB125M000BG |
530TA125M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 530TA125M000BG |
531GC125M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 531GC125M000DG |
530GA125M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 530GA125M000BG |
530GA125M000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 530GA125M000DGR |
530TA125M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 530TA125M000DG |
531TB125M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 531TB125M000BG |
530TA125M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530TC125M000DGR vs 530TA125M000BGR |