Part Details for 530KC48M0000DG by Skyworks Solutions Inc
Overview of 530KC48M0000DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530KC48M0000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-530KC48M0000DG-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CML SMD Min Qty: 50 Lead time: 52 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.5046 | Buy Now |
DISTI #
634-530KC48M0000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$9.1300 / $10.4900 | Order Now |
Part Details for 530KC48M0000DG
530KC48M0000DG CAD Models
530KC48M0000DG Part Data Attributes
|
530KC48M0000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530KC48M0000DG
Skyworks Solutions Inc
CMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530KC48M0000DG
This table gives cross-reference parts and alternative options found for 530KC48M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530KC48M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
530KC48M0000DG | Silicon Laboratories Inc | Check for Price | CMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530KC48M0000DG vs 530KC48M0000DG |
531KC48M0000DG | Silicon Laboratories Inc | Check for Price | CMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530KC48M0000DG vs 531KC48M0000DG |
531WC48M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530KC48M0000DG vs 531WC48M0000DGR |
530WC48M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530KC48M0000DG vs 530WC48M0000DGR |
530KC48M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530KC48M0000DG vs 530KC48M0000DGR |