Part Details for 530CC10M1400DG by Skyworks Solutions Inc
Results Overview of 530CC10M1400DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
530CC10M1400DG Information
530CC10M1400DG by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 530CC10M1400DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
530CC10M1400DG-ND
|
DigiKey | XTAL OSC XO 10.1400MHZ CMOS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.2278 | Buy Now |
|
DISTI #
634-530CC10M1400DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMO... more RoHS: Compliant | 0 |
|
$12.8900 / $17.6600 | Order Now |
|
DISTI #
530CC10M1400DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530CC10M1400DG
530CC10M1400DG CAD Models
530CC10M1400DG Part Data Attributes
|
|
530CC10M1400DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530CC10M1400DG
Skyworks Solutions Inc
XO, Clock, 10MHz Min, 945MHz Max, 10.14MHz Nom,
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
| Reach Compliance Code | Compliant | |
| Frequency Stability | 7% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 945 MHz | |
| Operating Frequency-Min | 10 MHz | |
| Operating Frequency-Nom | 10.14 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | CMOS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 88 mA | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |