There are no models available for this part yet.
Overview of 530BB75M0000DG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 530BB75M0000DG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530BB75M0000DG-ND
|
DigiKey | XTAL OSC XO 75.0000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.7640 | Buy Now | |
DISTI #
634-530BB75M0000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$10.3500 / $11.8800 | Order Now | |
DISTI #
530BB75M0000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 530BB75M0000DG by Skyworks Solutions Inc
Part Data Attributes for 530BB75M0000DG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
75 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 530BB75M0000DG
This table gives cross-reference parts and alternative options found for 530BB75M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530BB75M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530SB75M0000DGR | LVDS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BB75M0000DG vs 530SB75M0000DGR |
530BA75M0000DG | LVDS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BB75M0000DG vs 530BA75M0000DG |
SDS3820B-75.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 75MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530BB75M0000DG vs SDS3820B-75.0000 |
SDS3824A-75.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 75MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530BB75M0000DG vs SDS3824A-75.0000(T) |
SDS3824E-75.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 75MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530BB75M0000DG vs SDS3824E-75.0000 |
531NB75M0000DGR | LVDS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BB75M0000DG vs 531NB75M0000DGR |
SDS3824B-75.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 75MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530BB75M0000DG vs SDS3824B-75.0000(T) |
531SB75M0000DGR | LVDS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BB75M0000DG vs 531SB75M0000DGR |
531BA75M0000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 75MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BB75M0000DG vs 531BA75M0000DG |
530SB75M0000DG | LVDS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530BB75M0000DG vs 530SB75M0000DG |