There are no models available for this part yet.
Overview of 530BA100M000DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 530BA100M000DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530BA100M000DGR-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8132 | Buy Now | |
DISTI #
634-530BA100M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$9.8100 | Order Now | |
DISTI #
69100481
|
Verical | Oscillator XO 100MHz ±61.5ppm LVDS 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2311 | Americas - 1250 |
|
$4.7280 | Buy Now | |
Bristol Electronics | 1750 |
|
RFQ | ||||
DISTI #
530BA100M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 530BA100M000DGR by Skyworks Solutions Inc
Part Data Attributes for 530BA100M000DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
945 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
0.35 ns
|
Supply Current-Max
|
98 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 530BA100M000DGR
This table gives cross-reference parts and alternative options found for 530BA100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530BA100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-2E3-33N100.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530BA100M000DGR vs SIT9365AC-2E3-33N100.000000T |
VCC6-LAD-100M0000 | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | 530BA100M000DGR vs VCC6-LAD-100M0000 |
530BA100M000BG | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BA100M000DGR vs 530BA100M000BG |
VC-706-EDW-KABN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | 530BA100M000DGR vs VC-706-EDW-KABN-100M000000 |
SIT9365AI-2E3-33N100.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530BA100M000DGR vs SIT9365AI-2E3-33N100.000000T |
530BA100M000BGR | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BA100M000DGR vs 530BA100M000BGR |
SIT9365AI-2E3-33N100.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530BA100M000DGR vs SIT9365AI-2E3-33N100.000000 |
SIT9365AI-2E3-33N100.000000Y | LVDS Output Clock Oscillator, | SiTime Corporation | 530BA100M000DGR vs SIT9365AI-2E3-33N100.000000Y |
SIT9365AC-2E3-33N100.000000Y | LVDS Output Clock Oscillator, | SiTime Corporation | 530BA100M000DGR vs SIT9365AC-2E3-33N100.000000Y |
VC-706-EDE-KABN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | 530BA100M000DGR vs VC-706-EDE-KABN-100M000000 |