Part Details for 530AB126M250DGR by Skyworks Solutions Inc
Results Overview of 530AB126M250DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
530AB126M250DGR Information
530AB126M250DGR by Skyworks Solutions Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 530AB126M250DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530AB126M250DGR-ND
|
DigiKey | XTAL OSC XO 126.2500MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9942 | Buy Now |
DISTI #
634-530AB126M250DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMO... more RoHS: Compliant | 0 |
|
$12.9900 | Order Now |
DISTI #
530AB126M250DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530AB126M250DGR
530AB126M250DGR CAD Models
530AB126M250DGR Part Data Attributes
|
530AB126M250DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530AB126M250DGR
Skyworks Solutions Inc
Oscillator, 10MHz Min, 945MHz Max, 126.25MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 126.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 121 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530AB126M250DGR
This table gives cross-reference parts and alternative options found for 530AB126M250DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AB126M250DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
530AB126M250DG | Skyworks Solutions Inc | Check for Price | Oscillator, 10MHz Min, 945MHz Max, 126.25MHz Nom, | 530AB126M250DGR vs 530AB126M250DG |