Part Details for 530AB121M109DG by Skyworks Solutions Inc
Overview of 530AB121M109DG by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 530AB121M109DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530AB121M109DG-ND
|
DigiKey | XTAL OSC XO 121.1090MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.7640 | Buy Now |
DISTI #
634-530AB121M109DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$10.7600 / $11.8800 | Order Now |
DISTI #
86091300
|
Verical | Oscillator XO 121.109MHz ±31.5ppm LVPECL 55% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1901 | Americas - 353 |
|
$13.8000 / $14.3875 | Buy Now |
|
Rochester Electronics | Si530 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant Status: Active Min Qty: 1 | 353 |
|
$9.9800 / $11.7400 | Buy Now |
DISTI #
530AB121M109DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530AB121M109DG
530AB121M109DG CAD Models
530AB121M109DG Part Data Attributes
|
530AB121M109DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530AB121M109DG
Skyworks Solutions Inc
XO, Clock, 10MHz Min, 945MHz Max, 121.109MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 121.109 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 121 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |