Part Details for 530AB1200M00DG by Skyworks Solutions Inc
Overview of 530AB1200M00DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 530AB1200M00DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530AB1200M00DG-ND
|
DigiKey | XTAL OSC XO 1200.0000MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$47.5998 | Buy Now |
DISTI #
634-530AB1200M00DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$46.6100 / $47.6000 | Order Now |
Part Details for 530AB1200M00DG
530AB1200M00DG CAD Models
530AB1200M00DG Part Data Attributes:
|
530AB1200M00DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530AB1200M00DG
Skyworks Solutions Inc
Clock Generator, CDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 121 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |