Part Details for 530AB112M000DGR by Skyworks Solutions Inc
Overview of 530AB112M000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530AB112M000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530AB112M000DGR-ND
|
DigiKey | XTAL OSC XO 112.0000MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3929 | Buy Now |
DISTI #
634-530AB112M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$10.1800 / $10.2800 | Order Now |
DISTI #
530AB112M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530AB112M000DGR
530AB112M000DGR CAD Models
530AB112M000DGR Part Data Attributes
|
530AB112M000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530AB112M000DGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 112MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 112 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 121 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |