Part Details for 530AB000135DG by Skyworks Solutions Inc
Overview of 530AB000135DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530AB000135DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530AB000135DG-ND
|
DigiKey | XTAL OSC XO 135.0000KHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$28.0666 | Buy Now |
DISTI #
634-530AB000135DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$27.4000 / $28.0700 | Order Now |
DISTI #
530AB000135DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530AB000135DG
530AB000135DG CAD Models
530AB000135DG Part Data Attributes
|
530AB000135DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530AB000135DG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 696.4215MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 696.4215 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |