Part Details for 530VC100M000DGR by Silicon Laboratories Inc
Overview of 530VC100M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530VC100M000DGR
530VC100M000DGR CAD Models
530VC100M000DGR Part Data Attributes
|
530VC100M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530VC100M000DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530VC100M000DGR
This table gives cross-reference parts and alternative options found for 530VC100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530VC100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531VC100M000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 531VC100M000DGR |
530JC100M000DG | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 530JC100M000DG |
530VC100M000DGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 530VC100M000DGR |
531JC100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 531JC100M000DG |
530VC100M000DG | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 530VC100M000DG |
531VC100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 531VC100M000DG |
590VD100M000DGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, | 530VC100M000DGR vs 590VD100M000DGR |
530VC100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 530VC100M000DG |
530JC100M000DGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530VC100M000DGR vs 530JC100M000DGR |