Part Details for 530SA25M0000DGR by Silicon Laboratories Inc
Overview of 530SA25M0000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530SA25M0000DGR
530SA25M0000DGR CAD Models
530SA25M0000DGR Part Data Attributes
|
530SA25M0000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530SA25M0000DGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530SA25M0000DGR
This table gives cross-reference parts and alternative options found for 530SA25M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530SA25M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L124-025.0M | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 530SA25M0000DGR vs L124-025.0M |
SIT9365AI-2E3-25N25.000000X | LVDS Output Clock Oscillator, 25MHz Nom, QFN-6 | SiTime Corporation | 530SA25M0000DGR vs SIT9365AI-2E3-25N25.000000X |
SIT9365AC-2E3-25N25.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530SA25M0000DGR vs SIT9365AC-2E3-25N25.000000 |
SIT9120AC-2D3-25N25.000000 | LVDS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | 530SA25M0000DGR vs SIT9120AC-2D3-25N25.000000 |
SIT9365AI-2E3-25N25.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530SA25M0000DGR vs SIT9365AI-2E3-25N25.000000 |
L324-0.25M | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 530SA25M0000DGR vs L324-0.25M |
SIT9365AC-2E3-25N25.000000X | LVDS Output Clock Oscillator, 25MHz Nom, QFN-6 | SiTime Corporation | 530SA25M0000DGR vs SIT9365AC-2E3-25N25.000000X |
SIT9365AC-2E3-25N25.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530SA25M0000DGR vs SIT9365AC-2E3-25N25.000000T |
L224-025.0M | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 530SA25M0000DGR vs L224-025.0M |
530SA25M0000DG | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530SA25M0000DGR vs 530SA25M0000DG |