Part Details for 530NB125M000DGR by Silicon Laboratories Inc
Overview of 530NB125M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530NB125M000DGR
530NB125M000DGR CAD Models
530NB125M000DGR Part Data Attributes
|
530NB125M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530NB125M000DGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530NB125M000DGR
This table gives cross-reference parts and alternative options found for 530NB125M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530NB125M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531FA125M000DGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530NB125M000DGR vs 531FA125M000DGR |
7311S-DG-505X-125M-NSA3345C | Nihon Dempa Kogyo Co Ltd | Check for Price | LVDS Output Clock Oscillator, 62.5MHz Min, 220MHz Max, 125MHz Nom, ROHS COMPLIANT PACKAGE-6 | 530NB125M000DGR vs 7311S-DG-505X-125M-NSA3345C |
VC-706-HDW-KABN-125M000000 | Vectron International | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | 530NB125M000DGR vs VC-706-HDW-KABN-125M000000 |
SDS3833E-125.0000(T) | Pericom Semiconductor Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, GREEN, CERAMIC PACKAGE-6 | 530NB125M000DGR vs SDS3833E-125.0000(T) |
C1260D205SV033RFLB1125MHZ | Vectron International | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | 530NB125M000DGR vs C1260D205SV033RFLB1125MHZ |
PX-7010-DDJ-205X-125MHZ | Vectron International | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | 530NB125M000DGR vs PX-7010-DDJ-205X-125MHZ |
SDS3823B-125.0000(T) | Pericom Semiconductor Corporation | Check for Price | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | 530NB125M000DGR vs SDS3823B-125.0000(T) |
532FA000233BGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530NB125M000DGR vs 532FA000233BGR |
530FB125M000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 530NB125M000DGR vs 530FB125M000DG |
SDS3823A-125.0000(T) | Pericom Semiconductor Corporation | Check for Price | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | 530NB125M000DGR vs SDS3823A-125.0000(T) |