Part Details for 530MA122M000DGR by Silicon Laboratories Inc
Overview of 530MA122M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530MA122M000DGR
530MA122M000DGR CAD Models
530MA122M000DGR Part Data Attributes
|
530MA122M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530MA122M000DGR
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530MA122M000DGR
This table gives cross-reference parts and alternative options found for 530MA122M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530MA122M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530AA122M000BG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 530AA122M000BG |
530AA122M000DG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 530AA122M000DG |
531AA122M000DG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 531AA122M000DG |
531AA122M000BG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 531AA122M000BG |
530MA122M000DG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 530MA122M000DG |
531MA122M000BGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 531MA122M000BGR |
530MA122M000BG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 530MA122M000BG |
530MA122M000BGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 530MA122M000BGR |
531MA122M000DGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MA122M000DGR vs 531MA122M000DGR |