530HA1213M000BG
Silicon Laboratories Inc
Description: Oscillator, 1213MHz Min, 1417MHz Max, 1213MHz Nom

Overview of 530HA1213M000BG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for 530HA1213M000BG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530HA1213M000BG by Silicon Laboratories Inc

530HA1213M000BG
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
1417 MHz
Operating Frequency-Min
1213 MHz
Operating Frequency-Nom
1213 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
108 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Want to compare parts?
  1. 530HA1213M000BG
    Silicon Laboratories Inc
    Oscillator, 1213MHz Min, 1417MHz Max, 1213MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530HA1213M000BG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530HA1213M000BG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530HA1213M000BG would you like to use for your alert(s)?
  • Please alert me when 530HA1213M000BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530HA1213M000BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530HA1213M000BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530HA1213M000BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530HA1213M000BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530HA1213M000BG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: