Part Details for 530DA50M0000DGR by Silicon Laboratories Inc
Overview of 530DA50M0000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530DA50M0000DGR
530DA50M0000DGR CAD Models
530DA50M0000DGR Part Data Attributes
|
530DA50M0000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530DA50M0000DGR
Silicon Laboratories Inc
CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530DA50M0000DGR
This table gives cross-reference parts and alternative options found for 530DA50M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530DA50M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531HA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 531HA50M0000DG |
CO435-50.000-EXT-TTR | CMOS/TTL Output Clock Oscillator, 50MHz Nom | Raltron Electronics Corporation | 530DA50M0000DGR vs CO435-50.000-EXT-TTR |
530WA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 530WA50M0000DGR |
CO465-50.000-TTR | CMOS/TTL Output Clock Oscillator, 50MHz Nom | Raltron Electronics Corporation | 530DA50M0000DGR vs CO465-50.000-TTR |
531HA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 531HA50M0000DGR |
530QA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 530QA50M0000DG |
531WA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 531WA50M0000DG |
531UA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 531UA50M0000DGR |
530HA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 530HA50M0000DG |
531WA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530DA50M0000DGR vs 531WA50M0000DGR |