Part Details for 530CB100M000DGR by Skyworks Solutions Inc
Overview of 530CB100M000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530CB100M000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530CB100M000DGR-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ CMOS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3929 | Buy Now |
DISTI #
634-530CB100M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$10.1900 / $10.2800 | Order Now |
DISTI #
530CB100M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530CB100M000DGR
530CB100M000DGR CAD Models
530CB100M000DGR Part Data Attributes
|
530CB100M000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530CB100M000DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 530CB100M000DGR
This table gives cross-reference parts and alternative options found for 530CB100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530CB100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545CAA100M000BBGR | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530CB100M000DGR vs 545CAA100M000BBGR |
531CB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530CB100M000DGR vs 531CB100M000BG |
VC-820-EAW-EAAN-100M000000 | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | 530CB100M000DGR vs VC-820-EAW-EAAN-100M000000 |
531PB100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530CB100M000DGR vs 531PB100M000DGR |
545CAA100M000BBG | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530CB100M000DGR vs 545CAA100M000BBG |
560CAC100M000BBG | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530CB100M000DGR vs 560CAC100M000BBG |
531PB100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530CB100M000DGR vs 531PB100M000BGR |
531CB100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530CB100M000DGR vs 531CB100M000DGR |
530CB100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530CB100M000DGR vs 530CB100M000BGR |
590PC100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530CB100M000DGR vs 590PC100M000DGR |