Part Details for 530CB000165DGR by Silicon Laboratories Inc
Overview of 530CB000165DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 530CB000165DGR
530CB000165DGR CAD Models
530CB000165DGR Part Data Attributes
|
530CB000165DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530CB000165DGR
Silicon Laboratories Inc
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |