530BC40M0000DG
Silicon Laboratories Inc
Description: LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 530BC40M0000DG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 530BC40M0000DG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530BC40M0000DG by Silicon Laboratories Inc

530BC40M0000DG
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
TRAY
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
7%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 530BC40M0000DG
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 530BC40M0000DG

This table gives cross-reference parts and alternative options found for 530BC40M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530BC40M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
530BC40M0000DGR LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530BC40M0000DG vs 530BC40M0000DGR
531NC40M0000DGR LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530BC40M0000DG vs 531NC40M0000DGR
540BCC40M0000ABGR LVDS Output Clock Oscillator, 40MHz Nom, CLCC, 6 PIN Skyworks Solutions Inc 530BC40M0000DG vs 540BCC40M0000ABGR

Related Parts for 530BC40M0000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530BC40M0000DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530BC40M0000DG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530BC40M0000DG would you like to use for your alert(s)?
  • Please alert me when 530BC40M0000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530BC40M0000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530BC40M0000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530BC40M0000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530BC40M0000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530BC40M0000DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: