There are no models available for this part yet.
Overview of 530AB20M0000BG by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 530AB20M0000BG by Silicon Laboratories Inc
Part Data Attributes for 530AB20M0000BG by Silicon Laboratories Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRAY
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
530
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for 530AB20M0000BG
This table gives cross-reference parts and alternative options found for 530AB20M0000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AB20M0000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AB20M0000DG | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 531AB20M0000DG |
531MB20M0000DG | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 531MB20M0000DG |
531MB20M0000BG | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 531MB20M0000BG |
EMCL13F2J-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB20M0000BG vs EMCL13F2J-20.000MTR |
531AB20M0000BGR | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 531AB20M0000BGR |
530AB20M0000BGR | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 530AB20M0000BGR |
531AB20M0000BG | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 531AB20M0000BG |
530MB20M0000DGR | LVPECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB20M0000BG vs 530MB20M0000DGR |
EMCL23F2J-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB20M0000BG vs EMCL23F2J-20.000M |
EMCL23F2H-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB20M0000BG vs EMCL23F2H-20.000M |
Related Parts for 530AB20M0000BG
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors