Part Details for 530AB156M000DG by Silicon Laboratories Inc
Overview of 530AB156M000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530AB156M000DG
530AB156M000DG CAD Models
530AB156M000DG Part Data Attributes
|
530AB156M000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530AB156M000DG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530AB156M000DG
This table gives cross-reference parts and alternative options found for 530AB156M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AB156M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536AB000335DG | LVPECL Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 530AB156M000DG vs 536AB000335DG |
530MB156M000DG | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB156M000DG vs 530MB156M000DG |
EMCL13F2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB156M000DG vs EMCL13F2H-156.000MTR |
EMCL23F2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB156M000DG vs EMCL23F2J-156.000M |
531MB156M000BGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB156M000DG vs 531MB156M000BGR |
531MB156M000DGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB156M000DG vs 531MB156M000DGR |
535AB000305DG | LVPECL Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 530AB156M000DG vs 535AB000305DG |
531MB156M000DG | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB156M000DG vs 531MB156M000DG |
531AB156M230DGR | LVPECL Output Clock Oscillator, 156.23MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530AB156M000DG vs 531AB156M230DGR |
536AB000305DG | LVPECL Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 530AB156M000DG vs 536AB000305DG |