530802B05150G
Description: Heat Sink, 6.3ohm, Clip, Angled, Aluminum, Anodized, ROHS COMPLIANT

Overview of 530802B05150G by Boyd Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 530802B05150G by Boyd Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75725928
Verical Heat Sink Passive TO-220 Twisted Thru-Hole Aluminum 6.3°C/W Black Anodized RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2351 Americas - 456
  • 11 $8.7687
  • 25 $8.3961
  • 50 $8.1696
  • 100 $8.0385
  • 250 $7.8499
  • 500 $7.7602
  • 1,000 $7.6923
$7.6923 / $8.7687 Buy Now

CAD Models for 530802B05150G by Boyd Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530802B05150G by Boyd Corporation

530802B05150G
Boyd Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOYD CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body Material
ALUMINUM
Color
BLACK
Construction
CLIP
Fin Orientation
ANGLED
Finish
ANODIZED
Height
44.45 mm
Length
46.74 mm
Thermal Resistance
6.3 Ω
Thermal Support Device Type
HEAT SINK
Width
12.45 mm
Want to compare parts?
  1. 530802B05150G
    Boyd Corporation
    Heat Sink, 6.3ohm, Clip, Angled, Aluminum, Anodized, ROHS COMPLIANT
    VS

Related Parts for 530802B05150G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530802B05150G by Boyd Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530802B05150G by Boyd Corporation

Select Manufacturer
Which Manufacturer of 530802B05150G would you like to use for your alert(s)?
  • Please alert me when 530802B05150G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530802B05150G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530802B05150G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530802B05150G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530802B05150G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530802B05150G by Boyd Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: