Part Details for 530801B05150G by BOYD Laconia
Overview of 530801B05150G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530801B05150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530801B05150G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0672 | Buy Now |
|
Future Electronics | Heat Sink TO-218, TO-247 Aluminum 4.0W 30C Board Level, Vertical RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tray | 0Tray |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $6.0700 | Buy Now |
DISTI #
000000000002160347
|
Sager | Heat Sinks High-Rise Heat Sink+Tab TO218, Twisted, Vertical, 6.3 C/W, 2.95mm Hole, Clip #50 Min Qty: 1000 | 0 |
|
$3.0500 / $3.1600 | Buy Now |
Part Details for 530801B05150G
530801B05150G CAD Models
530801B05150G Part Data Attributes
|
530801B05150G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
530801B05150G
BOYD Laconia
Heat Sink, 6.3ohm, Clip, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Aavid Thermalloy | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 44.45 mm | |
Length | 46.74 mm | |
Thermal Resistance | 6.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.45 mm |