Part Details for 530801B05100G by BOYD Laconia
Overview of 530801B05100G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 530801B05100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530801B05100G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8804 | Buy Now |
DISTI #
532-530801B51G
|
Mouser Electronics | Heat Sinks High-Rise Heat Sink+Tab, TO218, Twisted, Vertical, 6.3 C/W, 2.95mm Hole, 21.08mm RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Future Electronics | TO-218 / TO-247 6.30 C/W Thermal Resistance Heat Sink with Twisted Fins RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Bag | 0Bag |
|
$6.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8400 / $19.2300 | Buy Now |
DISTI #
000000000002160346
|
Sager | Heat Sinks High-Rise Heat Sink+Tab, TO218, Twisted, Vertical, 6.3 C/W, 2.95mm Hole, 21.08mm Min Qty: 1000 | 0 |
|
$8.9100 | Buy Now |
Part Details for 530801B05100G
530801B05100G CAD Models
530801B05100G Part Data Attributes
|
530801B05100G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
530801B05100G
BOYD Laconia
Heat Sink, 6.3ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 44.45 mm | |
Length | 45.72 mm | |
Thermal Resistance | 6.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.45 mm |