Part Details for 5308 959 by Altech Corporation
Overview of 5308 959 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5308 959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6415
|
Newark | M20 Cord Grip, 5-12Mm |Altech 5308 959 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0000 | Buy Now |
DISTI #
1920-1091-ND
|
DigiKey | CABLE GLAND 5-12MM M20 POLYAMIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
507 In Stock |
|
$0.9500 / $1.4600 | Buy Now |
DISTI #
845-5308959
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M20 Cord Grip, 5-12mm | 74 |
|
$0.9500 / $1.4600 | Buy Now |
DISTI #
V99:2348_19802057
|
Arrow Electronics | Cable Accessories Cable Gland Polyamide 6 Light Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 60 |
|
$0.5250 / $0.7203 | Buy Now |
DISTI #
70074542
|
RS | Cable Gland, M20, Range 0.197-0.472", Polyamide, Neoprene Seal, 5308 Series | Altech Corp 5308 959 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 509 |
|
$1.7400 / $2.0700 | Buy Now |
|
Future Electronics | Grey Polyamide Straight 5 - 12 mm Clamp Range M 20 x 1.5/13 Thread Cable Gland RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.0000 / $1.1400 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
36433168
|
Verical | Cable Accessories Cable Gland Polyamide 6 Light Gray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1937 | Americas - 60 |
|
$0.5250 | Buy Now |
DISTI #
10118302
|
TestEquity LLC | Altech 5308 959 M20 Cord Grip, 5-12mm Cable Dia., Lt Gray | 0 |
|
$1.2200 | Buy Now |