Part Details for 5308 736 by Altech Corporation
Results Overview of 5308 736 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5308 736 Information
5308 736 by Altech Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5308IUZ | Renesas Electronics Corporation | 450MHz Fixed Gain Amplifiers with Enable | |
EL5308IUZ-T7 | Renesas Electronics Corporation | 450MHz Fixed Gain Amplifiers with Enable | |
EL5308IUZ-T13 | Renesas Electronics Corporation | 450MHz Fixed Gain Amplifiers with Enable |
Price & Stock for 5308 736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6348
|
Newark | Pg36 Cord Grip, 18-32Mm |Altech 5308 736 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $13.1000 | Buy Now |
DISTI #
1920-1990-ND
|
DigiKey | CABLE GLAND 18.01-32MM PG36 Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4120 | Buy Now |
DISTI #
845-5308736
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG36 Cord Grip, 18-32mm | 33 |
|
$9.8100 / $11.4500 | Buy Now |
DISTI #
70075266
|
RS | Gland, Cable, Lt Gry Polyamide 6, 65mm L, 53mm W, 32.5mm ID, PG-36 Thread | Altech Corp 5308 736 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$8.9900 / $10.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$6.6400 | Buy Now |
|
Powell Electronics | PG36 Cord Grip, 18-32mm Min Qty: 10 | 115 |
|
$8.3000 | Buy Now |
DISTI #
10112370
|
TestEquity LLC | Altech 5308 736 PG36 Cord Grip, 18-32mm Cable Dia., Lt Gray | 0 |
|
$8.0300 | Buy Now |