-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI-BX-RCPT ASSY 100 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9310
|
Newark | Mini-Bx-Rcpt Assy 100 Pos |Amp Te Connectivity 530720-7 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8200 | Buy Now |
DISTI #
530720-7-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD PCB Min Qty: 120 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.3778 | Buy Now |
DISTI #
530720-7
|
Avnet Americas | Conn Box Connector RCP 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 530720-7) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$165.4371 | Buy Now |
DISTI #
571-530720-7
|
Mouser Electronics | Headers & Wire Housings MINI-BX-RCPT ASSY 100 POS RoHS: Not Compliant | 0 |
|
$200.6300 | Order Now |
DISTI #
AMP530720-7
|
Heilind Electronics | MINI-BX-RCPT ASSY 100 POS | Americas - 0 in Stock |
|
$203.1471 | Buy Now |
|
Onlinecomponents.com | MINI-BX-RCPT ASSY 100 POS RoHS: Compliant | 0 |
|
$175.0900 / $513.8800 | Buy Now |
DISTI #
AMP530720-7
|
Interstate Connecting Components | MINI-BX-RCPT ASSY 100 POS | 0 |
|
$203.1471 | Buy Now |
DISTI #
000000000000671294
|
Sager | Headers & Wire Housings MINI-BX-RCPT ASSY 100 POS Min Qty: 6 | 0 |
|
$241.7400 | Buy Now |
DISTI #
530720-7
|
Avnet Abacus | (Alt: 530720-7) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 86 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI-BX-RCPT ASSY 100 POS RoHS: Compliant | 0 |
|
$175.0900 / $513.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530720-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530720-7
TE Connectivity
MINI-BX-RCPT ASSY 100 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.255 inch | |
Body Depth | 0.215 inch | |
Body Length | 3.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |