Part Details for 53065-34GR by ABB Installation Products Inc
Overview of 53065-34GR by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 53065-34GR
53065-34GR CAD Models
53065-34GR Part Data Attributes:
|
53065-34GR
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
53065-34GR
ABB Installation Products Inc
107.26mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAP TERMINAL | |
Wire Cross Section | 107.26 mm2 |