-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH CURRENT CONT STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4330379
|
Farnell | OTHER CONNECTOR ACCESSORIES RoHS: Compliant Min Qty: 1500 Lead time: 1 Weeks, 2 Days Container: Each | 1375 |
|
$1.6276 / $1.8601 | Buy Now |
DISTI #
A111304CT-ND
|
DigiKey | TERM EDGE 10-12AWG CRIMP SILVER Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5208 / $1.5700 | Buy Now |
DISTI #
530519-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 530519-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.4904 | Buy Now |
DISTI #
571-530519-3
|
Mouser Electronics | Standard Card Edge Connectors HIGH CURRENT CONT STRIP RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$1.4400 | Buy Now |
DISTI #
AMP530519-3
|
Heilind Electronics | HIGH CURRENT CONT STRIP | Americas - 0 in Stock |
|
$1.7892 | Buy Now |
|
Onlinecomponents.com | HIGH CURRENT CONT STRIP RoHS: Compliant |
1375 Partner Stock |
|
$1.5900 / $4.6700 | Buy Now |
DISTI #
AMP530519-3
|
Interstate Connecting Components | HIGH CURRENT CONT STRIP | 0 |
|
$1.7892 | Buy Now |
|
Master Electronics | HIGH CURRENT CONT STRIP RoHS: Compliant |
1375 Partner Stock |
|
$1.5900 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530519-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530519-3
TE Connectivity
HIGH CURRENT CONT STRIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.21 inch | |
Cable Entry-Min | 0.16 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.26 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 150 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |