-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT.HIGH CURRENT L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C4506
|
Newark | Cont.high Current L.p. Rohs Compliant: No |Amp Te Connectivity 530518-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
530518-1-ND
|
DigiKey | TERM EDGE 14-16AWG CRIMP TIN Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6077 | Buy Now |
DISTI #
530518-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 530518-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$1.5793 / $1.7297 | Buy Now |
DISTI #
571-5305181
|
Mouser Electronics | Standard Card Edge Connectors .312" CARD EDGE CONN 5000 RoHS: Not Compliant | 3620 |
|
$1.7000 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4800 | Buy Now |
DISTI #
AMP530518-1
|
Heilind Electronics | CONT.HIGH CURRENT L.P. | Americas - 0 in Stock |
|
$1.8432 | Buy Now |
|
Onlinecomponents.com | CONT.HIGH CURRENT L.P. | 0 |
|
$1.6100 / $4.5100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
AMP530518-1
|
Interstate Connecting Components | CONT.HIGH CURRENT L.P. | 0 |
|
$1.8432 | Buy Now |
|
Master Electronics | CONT.HIGH CURRENT L.P. | 0 |
|
$1.6100 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530518-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530518-1
TE Connectivity
CONT.HIGH CURRENT L.P.
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN(150) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.145 inch | |
Cable Entry-Min | 0.09 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |