-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH CURRENT CONT. STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3829
|
Newark | High Current Cont. Strip Rohs Compliant: No |Amp Te Connectivity 530517-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 | Buy Now |
DISTI #
530517-2-ND
|
DigiKey | TERM EDGE 14-16AWG CRIMP TIN Min Qty: 30000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8747 | Buy Now |
DISTI #
530517-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 530517-2) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 36 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9272 | Buy Now |
DISTI #
571-5305172
|
Mouser Electronics | Standard Card Edge Connectors HIGH CURRENT CONTACT RoHS: Not Compliant | 0 |
|
$0.9890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.8240 | Buy Now |
DISTI #
AMP530517-2
|
Heilind Electronics | HIGH CURRENT CONT. STRIP | Americas - 0 in Stock |
|
$1.0291 | Buy Now |
|
Onlinecomponents.com | HIGH CURRENT CONT. STRIP RoHS: Compliant | 0 |
|
$0.8870 / $2.6030 | Buy Now |
DISTI #
AMP530517-2
|
Interstate Connecting Components | HIGH CURRENT CONT. STRIP | 0 |
|
$1.0291 | Buy Now |
|
Master Electronics | HIGH CURRENT CONT. STRIP RoHS: Compliant | 0 |
|
$0.8870 / $2.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530517-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530517-2
TE Connectivity
HIGH CURRENT CONT. STRIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.145 inch | |
Cable Entry-Min | 0.09 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |